Part Details for 12SWS0819 by Essentra Components
Overview of 12SWS0819 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6369-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21047 In Stock |
|
$0.0616 / $0.1500 | Buy Now |
DISTI #
144-12SWS0819
|
Mouser Electronics | Washers Shoulder Washer, .188 ID, .437 OD, .313 Shank OD, Natural,Nylon,.062 Shank Lg,.062 Thk RoHS: Compliant | 3797 |
|
$0.0610 / $0.1500 | Buy Now |
DISTI #
72025994
|
RS | Shoulder Washer, .188 ID, .437 OD, .313 Shank OD | Essentra Components 12SWS0819 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0570 / $0.0620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0463 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 11.1 mm (0.437 in) - Base Height 1.6 mm (0.062 in) - Base Outside Diameter 8 mm (0.313 in) - Compatible Screw Sizes 8<multisep/>M4 RoHS: Compliant | 0 |
|
$0.0414 / $0.0711 | Buy Now |