Part Details for 12SWS0817 by Essentra Components
Overview of 12SWS0817 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6433-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5186 In Stock |
|
$0.0444 / $0.1000 | Buy Now |
DISTI #
144-12SWS0817
|
Mouser Electronics | Washers Shoulder Washer, .140 ID, .375 OD, .218 Shank OD, Natural,Nylon,.047 Shank Lg,.062 Thk RoHS: Compliant | 979 |
|
$0.0440 / $0.1000 | Buy Now |
DISTI #
72081065
|
RS | Shoulder Washer, .140 ID, .375 OD, .218 Shank OD | Essentra Components 12SWS0817 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0463 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 9.5 mm (0.375 in) - Base Height 1.2 mm (0.046 in) - Base Outside Diameter 5.5 mm (0.218 in) - Compatible Screw Sizes 6<multisep/>M3.5 | 0 |
|
$0.0414 / $0.0711 | Buy Now |