Part Details for 12SWS0639 by Essentra Components
Results Overview of 12SWS0639 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12SWS0639 Information
12SWS0639 by Essentra Components is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 12SWS0639
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12SWS0639-ND
|
DigiKey | WASHER SHOULDER NYLON Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1206 | Buy Now |
DISTI #
144-12SWS0639
|
Mouser Electronics | Washers Shoulder Washer, .176 ID, .343 OD, .197 Shank OD RoHS: Compliant | 0 |
|
$0.2250 / $0.5100 | Order Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 8.7 mm (0.343 in) - Base Height 4.8 mm (0... more RoHS: Compliant | 0 |
|
$0.0734 / $0.1031 | Buy Now |