Part Details for 12SWS0479 by Essentra Components
Overview of 12SWS0479 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6424-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4775 In Stock |
|
$0.0325 / $0.1000 | Buy Now |
DISTI #
144-12SWS0479
|
Mouser Electronics | Washers Shoulder Washer, .147 ID, .313 OD, .172 Shank OD, Natural,Nylon,.187 Shank Lg,.062 Thk RoHS: Compliant | 0 |
|
$0.0320 / $0.1000 | Order Now |
DISTI #
72923290
|
RS | Natural Nylon Standard Shoulder Washer, .312"OD x .187"H | Essentra Components 12SWS0479 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0244 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 7.9 mm (0.312 in) - Base Height 4.7 mm (0.187 in) - Base Outside Diameter 4.4 mm (0.172 in) - Compatible Screw Sizes 6<multisep/>M3.5 | 0 |
|
$0.0222 / $0.0375 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 7.9 mm (0.312 in) - Base Height 4.7 mm (0.187 in) - Base Outside Diameter 4.4 mm (0.172 in) - Compatible Screw Sizes 6<multisep/>M3.5 | 0 |
|
$0.0212 / $0.0330 | Buy Now |