Part Details for 12SWS0475 by Essentra Components
Overview of 12SWS0475 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6423-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2598 In Stock |
|
$0.1022 / $0.2600 | Buy Now |
DISTI #
144-12SWS0475
|
Mouser Electronics | Washers Shoulder Washer, .114 ID, .312 OD, .150 Shank OD, Natural,Nylon,.100 Shank Lg,.045 Thk RoHS: Compliant | 0 |
|
$0.1530 / $0.3600 | Order Now |
DISTI #
72923286
|
RS | Natural Nylon Standard Shoulder Washer, .312"OD x .10"H | Essentra Components 12SWS0475 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0910 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 7.9 mm (0.312 in) - Base Height 2.5 mm (0.100 in) - Base Outside Diameter 3.8 mm (0.150 in) - Compatible Screw Sizes 4<multisep/>M2.5 RoHS: Compliant | 0 |
|
$0.0815 / $0.1159 | Buy Now |