Part Details for 12SWS0457 by Essentra Components
Overview of 12SWS0457 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6420-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4473 In Stock |
|
$0.0519 / $0.1300 | Buy Now |
DISTI #
144-12SWS0457
|
Mouser Electronics | Washers Shoulder Washer, .120 ID, .250 OD, .187 Shank OD, Natural,Nylon.031 Shank Lg,.031 Thk RoHS: Compliant | 445 |
|
$0.0510 / $0.1300 | Buy Now |
DISTI #
72081041
|
RS | Shoulder Washer, .120 ID, .250 OD, .187 Shank OD | Essentra Components 12SWS0457 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0390 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 6.4 mm (0.250 in) - Base Height 0.8 mm (0.031 in) - Base Outside Diameter 4.7 mm (0.187 in) - Compatible Screw Sizes 4<multisep/>M3 | 0 |
|
$0.0349 / $0.0599 | Buy Now |
Part Details for 12SWS0457
12SWS0457 CAD Models
12SWS0457 Part Data Attributes
|
12SWS0457
Essentra Components
Buy Now
|
Compare Parts:
12SWS0457
Essentra Components
|
Samacsys Manufacturer | Essentra Components |