Part Details for 12SWS0428 by Essentra Components
Overview of 12SWS0428 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6412-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
700 In Stock |
|
$0.0684 / $0.1700 | Buy Now |
DISTI #
144-12SWS0428
|
Mouser Electronics | Washers Shoulder Washer, .115 ID, .242 OD, .140 Shank OD, Natural,Nylon,.109 Shank Lg,.047 Thk RoHS: Compliant | 0 |
|
$0.0600 / $0.1700 | Order Now |
DISTI #
72923265
|
RS | Natural Nylon Standard Shoulder Washer, .242"OD x .109"H | Essentra Components 12SWS0428 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0780 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0420 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Shoulder Washer Shoulder Washer - Outside Diameter 6.1 mm (0.242 in) - Base Height 2.8 mm (0.109 in) - Base Outside Diameter 3.6 mm (0.140 in) - Compatible Screw Sizes 4<multisep/>M2.5 | 0 |
|
$0.0377 / $0.0646 | Buy Now |