Part Details for 12SWS0402 by Essentra Components
Overview of 12SWS0402 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6407-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2316 In Stock |
|
$0.0380 / $0.1000 | Buy Now |
DISTI #
144-12SWS0402
|
Mouser Electronics | Washers Shoulder Washer, .114 ID, .240 OD, .138 Shank OD, Natural,Nylon,.047 Shank Lg,.062 Thk RoHS: Compliant | 1704 |
|
$0.0380 / $0.1000 | Buy Now |
DISTI #
72081016
|
RS | Shoulder Washer, .114 ID, .240 OD, .138 Shank OD | Essentra Components 12SWS0402 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0286 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 6.1 mm (0.240 in) - Base Height 1.2 mm (0.046 in) - Base Outside Diameter 3.5 mm (0.138 in) - Compatible Screw Sizes 4<multisep/>M2.5 RoHS: Compliant |
24000 In Stock |
|
$0.0250 / $0.0407 | Buy Now |
DISTI #
61727287
|
Verical | 12SWS0402 Min Qty: 2000 Package Multiple: 1000 Date Code: 2215 | Americas - 24000 |
|
$0.0432 / $0.0579 | Buy Now |
|
Master Electronics | Natural Nylon Standard Shoulder Washer - Outside Diameter 6.1 mm (0.240 in) - Base Height 1.2 mm (0.046 in) - Base Outside Diameter 3.5 mm (0.138 in) - Compatible Screw Sizes 4<multisep/>M2.5 RoHS: Compliant |
24000 In Stock |
|
$0.0250 / $0.0407 | Buy Now |