Part Details for 12SWS0400 by Essentra Components
Overview of 12SWS0400 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6405-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2683 In Stock |
|
$0.0559 / $0.1400 | Buy Now |
DISTI #
144-12SWS0400
|
Mouser Electronics | Washers Shoulder Washer, .115 ID, .235 OD, .141 Shank OD, Natural,Nylon,.094 Shank Lg,.047 Thk RoHS: Compliant | 865 |
|
$0.0550 / $0.1400 | Buy Now |
DISTI #
72081015
|
RS | Shoulder Washer, .115 ID, .235 OD, .141 Shank OD | Essentra Components 12SWS0400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0420 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 6 mm (0.235 in) - Base Height 2.4 mm (0.093 in) - Base Outside Diameter 3.6 mm (0.141 in) - Compatible Screw Sizes 4<multisep/>M2.5 | 0 |
|
$0.0377 / $0.0646 | Buy Now |
Part Details for 12SWS0400
12SWS0400 CAD Models
12SWS0400 Part Data Attributes:
|
12SWS0400
Essentra Components
Buy Now
|
Compare Parts:
12SWS0400
Essentra Components
|
Samacsys Manufacturer | Essentra Components |