Part Details for 12SWS0300 by Essentra Components
Overview of 12SWS0300 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6401-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
733 In Stock |
|
$0.0677 / $0.1700 | Buy Now |
DISTI #
144-12SWS0300
|
Mouser Electronics | Washers Shoulder Washer, .120 ID, .250 OD, .150 Shank OD, Natural,Nylon,.090 Shank Lg,.050 Thk RoHS: Compliant | 0 |
|
$0.0670 / $0.1700 | Order Now |
DISTI #
72081006
|
RS | Shoulder Washer, .120 ID, .250 OD, .150 Shank OD | Essentra Components 12SWS0300 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1170 / $0.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0508 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 6.4 mm (0.250 in) - Base Height 2.3 mm (0.090 in) - Base Outside Diameter 3.8 mm (0.150 in) - Compatible Screw Sizes 4<multisep/>M3 RoHS: Compliant | 0 |
|
$0.0456 / $0.0781 | Buy Now |