Part Details for 12SWS0235 by Essentra Components
Overview of 12SWS0235 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6489-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9844 In Stock |
|
$0.0439 / $0.1100 | Buy Now |
DISTI #
144-12SWS0235
|
Mouser Electronics | Washers Shoulder Washer, .116 ID, .210 OD, .143 Shank OD, Natural,Nylon,.033 Shank Lg,.042 Thk RoHS: Compliant | 0 |
|
$0.0430 / $0.1100 | Order Now |
DISTI #
72080998
|
RS | Shoulder Washer, .116 ID, .210 OD, .143 Shank OD | Essentra Components 12SWS0235 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1090 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0330 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 5.3 mm (0.210 in) - Base Height 0.8 mm (0.033 in) - Base Outside Diameter 3.6 mm (0.143 in) - Compatible Screw Sizes 4<multisep/>M2.5 | 0 |
|
$0.0299 / $0.0506 | Buy Now |