Part Details for 12SWS0213 by Essentra Components
Overview of 12SWS0213 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6387-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4454 In Stock |
|
$0.0479 / $0.1200 | Buy Now |
DISTI #
144-12SWS0213
|
Mouser Electronics | Washers Shoulder Washer, .109 ID, .200 OD, .138 Shank OD, Natural,Nylon,.047 Shank Lg,.031 Thk RoHS: Compliant | 0 |
|
$0.0480 / $0.1200 | Order Now |
DISTI #
72025979
|
RS | Shoulder Washer, .109 ID, .200 OD, .138 Shank OD | Essentra Components 12SWS0213 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1080 / $0.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0360 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 5.1 mm (0.200 in) - Base Height 1.2 mm (0.046 in) - Base Outside Diameter 3.5 mm (0.138 in) - Compatible Screw Sizes 3<multisep/>M2.5 RoHS: Compliant | 0 |
|
$0.0327 / $0.0554 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1390 |
|
$0.5000 / $0.7700 | Buy Now |