Part Details for 12SWS0207 by Essentra Components
Overview of 12SWS0207 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6385-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1343 In Stock |
|
$0.0571 / $0.1400 | Buy Now |
DISTI #
144-12SWS0207
|
Mouser Electronics | Washers Shoulder Washer, .110 ID, .242 OD, .135 Shank OD, Natural,Nylon,.156 Shank Lg,.047 Thk RoHS: Compliant | 0 |
|
$0.0600 / $0.1800 | Order Now |
DISTI #
72080990
|
RS | Shoulder Washer, .110 ID, .242 OD, .135 Shank OD | Essentra Components 12SWS0207 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1390 | RFQ |
|
Future Electronics | #2 Shoulder Washer Thick Nylon RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0420 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 6.1 mm (0.242 in) - Base Height 4 mm (0.156 in) - Base Outside Diameter 3.4 mm (0.135 in) - Compatible Screw Sizes 3<multisep/>M2.5 RoHS: Compliant | 0 |
|
$0.0377 / $0.0646 | Buy Now |