12S12.250SMT
Calex Mfg Co Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 3W

Overview of 12S12.250SMT by Calex Mfg Co Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 12S12.250SMT by Calex Mfg Co Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000006135976
Sager Isolated DC/DC Converters - SMD 0
Buy Now

CAD Models for 12S12.250SMT by Calex Mfg Co Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12S12.250SMT by Calex Mfg Co Inc

12S12.250SMT
Calex Mfg Co Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CALEX MFG CO INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G12
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
12
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Position
DUAL
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. 12S12.250SMT
    Calex Mfg Co Inc
    DC-DC Regulated Power Supply Module, 1 Output, 3W
    VS

Related Parts for 12S12.250SMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12S12.250SMT by Calex Mfg Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12S12.250SMT by Calex Mfg Co Inc

Select Manufacturer
Which Manufacturer of 12S12.250SMT would you like to use for your alert(s)?
  • Please alert me when 12S12.250SMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12S12.250SMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12S12.250SMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12S12.250SMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12S12.250SMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12S12.250SMT by Calex Mfg Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: