Part Details for 12RS683C by Murata Power Solutions
Results Overview of 12RS683C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12RS683C Information
12RS683C by Murata Power Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 12RS683C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R2229
|
Newark | Inductor, 68Uh, 1.6A, Radial Leaded, Product Range:1200Rs Series, Inductance:68Μh, Inductor Const... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7150 / $0.7950 | Buy Now |
DISTI #
811-2106-ND
|
DigiKey | FIXED IND 68UH 1.8A 150 MOHM TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
251 In Stock |
|
$0.6300 / $0.8500 | Buy Now |
|
Future Electronics | Fixed Inductors Ind 68uH 1.8A TH Radial Leads RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 84 Lead time: 9 Weeks Container: Tray |
0 Tray |
|
$0.6250 / $0.6800 | Buy Now |
DISTI #
40.03.50
|
Gudeco Elektronik | Indukt. THT (1200RS) RM5 (10,5x8,5mm) 68uH ±15% 1,8A -40°C 85°C geschirmt Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
Buy Now | |
DISTI #
000000000002981948
|
Sager | Power Inductors - Leaded 68 UH 15% 1.8A Min Qty: 1 | 0 |
|
$0.6200 / $0.6400 | Buy Now |
Part Details for 12RS683C
12RS683C CAD Models
12RS683C Part Data Attributes
|
12RS683C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
12RS683C
Murata Power Solutions
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, RADIAL LEADED-4, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | RADIAL LEADED-4, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | 1200RS | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 15% |