12RCM60-15DQFK

Overview of 12RCM60-15DQFK by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 12RCM60-15DQFK by Bel Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 179-12RCM60-15DQFK-ND
DigiKey DC-DC, 8-36V INPUT, 15V/4A OUTPU Lead time: 16 Weeks Container: Box Temporarily Out of Stock
Buy Now
DISTI # 784-12RCM60-15DQFK
Mouser Electronics Isolated DC/DC Converters - DIN Rail Mount POWER SUPPLY, 12RCM60-15DQFK, DC-DC, IN 8to36V, OUT 15V, 4A, 60W, 172x50x32mm, CONVECTION COOLING, PLUGGABLE CONNECTORS RoHS: Compliant 0
Order Now
DISTI # 000000000006403462
Sager Isolated DC/DC Converters - DIN Rail Mount POWER SUPPLY, 12RCM60-15DQFK, DC-DC, IN 8to36V, OUT 15V, 4A, 60W, 172x50x32mm, CONVECTION COOLING, PLUGGABLE CONNECTORS 0
Buy Now

CAD Models for 12RCM60-15DQFK by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 12RCM60-15DQFK by Bel Power Solutions

12RCM60-15DQFK
Bel Power Solutions
-
-
Samacsys Manufacturer
Bel Power Solutions
Want to compare parts?
  1. 12RCM60-15DQFK
    Bel Power Solutions
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12RCM60-15DQFK by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12RCM60-15DQFK by Bel Power Solutions

  • Please alert me when 12RCM60-15DQFK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 12RCM60-15DQFK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12RCM60-15DQFK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 12RCM60-15DQFK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12RCM60-15DQFK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12RCM60-15DQFK by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: