Part Details for 12R2VCM1012RTN111P by Fenghua (HK) Electronics Ltd
Overview of 12R2VCM1012RTN111P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12R2VCM1012RTN111P
12R2VCM1012RTN111P CAD Models
12R2VCM1012RTN111P Part Data Attributes
|
12R2VCM1012RTN111P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
12R2VCM1012RTN111P
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2UF,500VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 110 mA |
Alternate Parts for 12R2VCM1012RTN111P
This table gives cross-reference parts and alternative options found for 12R2VCM1012RTN111P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12R2VCM1012RTN111P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22R2VCM1012RTN911M | CAP,AL2O3,2.2UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VCM1012RTN111P vs 22R2VCM1012RTN911M |
82R2VCM1012RTN911P | CAP,AL2O3,2.2UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VCM1012RTN111P vs 82R2VCM1012RTN911P |
12R2VCM1012RTN411B | CAP,AL2O3,2.2UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VCM1012RTN111P vs 12R2VCM1012RTN411B |
82R2VCM1012RTN111M | CAP,AL2O3,2.2UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VCM1012RTN111P vs 82R2VCM1012RTN111M |
12R2VCM1012RTN211P | CAP,AL2O3,2.2UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VCM1012RTN111P vs 12R2VCM1012RTN211P |
22R2VCM1012RTN511B | CAP,AL2O3,2.2UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VCM1012RTN111P vs 22R2VCM1012RTN511B |
12R2VCM1012RTN711C | CAP,AL2O3,2.2UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VCM1012RTN111P vs 12R2VCM1012RTN711C |
22R2VCM1012RTN7110 | CAP,AL2O3,2.2UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VCM1012RTN111P vs 22R2VCM1012RTN7110 |
22R2VCM1012RTN1110 | CAP,AL2O3,2.2UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VCM1012RTN111P vs 22R2VCM1012RTN1110 |
82R2VCM1012RTN3110 | CAP,AL2O3,2.2UF,500VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VCM1012RTN111P vs 82R2VCM1012RTN3110 |