Part Details for 12P-05BMIA-SL8001 by Amphenol LTW Technology
Overview of 12P-05BMIA-SL8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12P-05BMIA-SL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0915
|
Newark | M Series, M12, 4A, 05 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw 12P-05BMIA-SL8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $8.1200 | Buy Now |
DISTI #
12P-05BMIA-SL8001-ND
|
DigiKey | M12 CONN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3549 / $8.9900 | Buy Now |
DISTI #
71375586
|
RS | Connector, M seriesM12 CONNASSY SCREW 5PIN M CONN C PIN | Amphenol LTW Technology 12P-05BMIA-SL8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7200 | RFQ |
DISTI #
LTW12P-05BMIA-SL8001
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, FI CABLE WO SR, M, I, FI SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1500 / $6.3200 | Buy Now |
DISTI #
LTW12P-05BMIA-SL8001
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, FI CABLE WO SR, M, I, FI SOLDER | 0 |
|
Buy Now |