Part Details for 12OHGMA25 by Eaton Bussmann
Overview of 12OHGMA25 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12OHGMA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N4119
|
Newark | 12Kv 25Amp 2.5" Hg Oil Fuse |Eaton Bussmann 12OHGMA25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$706.5400 / $860.5300 | Buy Now |
DISTI #
12OHGMA25-ND
|
DigiKey | FUSE CARTRIDGE 25A 12KVAC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$841.0400 | Buy Now |
DISTI #
71338671
|
RS | 12KV 25A 2.5 OIL FUSE | Bussmann by Eaton 12OHGMA25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$729.4200 / $810.4700 | RFQ |
DISTI #
000000000002483539
|
Sager | Specialty Fuses 12KV 25A OIL Min Qty: 1 | 0 |
|
$566.1400 / $603.8800 | Buy Now |