Part Details for 12OEFMA16 by Eaton Bussmann
Overview of 12OEFMA16 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12OEFMA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P3573
|
Newark | 12Kv 16Amp 2.5" Oil Fuse |Eaton Bussmann 12OEFMA16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$676.4800 / $759.0500 | Buy Now |
DISTI #
12OEFMA16-ND
|
DigiKey | FUSE CARTRIDGE 16A 12KVAC Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$676.3500 | Buy Now |
DISTI #
71338601
|
RS | 12KV 16A 2.5 OIL FUSE | Bussmann by Eaton 12OEFMA16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$659.5600 / $732.8400 | RFQ |
|
Onlinecomponents.com | Eaton Bussmann Medium Voltage Oil 12KV 16AMP 2.5" OIL FUSE - 12OEFMA16 RoHS: Compliant | 0 |
|
$501.8800 / $528.2900 | Buy Now |
DISTI #
000000000002483525
|
Sager | Specialty Fuses 12KV 16A OIL FUSE Min Qty: 1 | 0 |
|
$511.9100 / $546.0400 | Buy Now |