Part Details for 12NT1-70 by Honeywell Sensing and Control
Overview of 12NT1-70 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89H12NT12G2ZBHL8 | Renesas Electronics Corporation | 12-lane, 12-port PCIe Gen2 System Interconnect Switch | |
89H12NT12G2ZCHLG8 | Renesas Electronics Corporation | 12-lane, 12-port PCIe Gen2 System Interconnect Switch | |
89H12NT12G2ZCHL | Renesas Electronics Corporation | 12-lane, 12-port PCIe Gen2 System Interconnect Switch |
Part Details for 12NT1-70
12NT1-70 CAD Models
12NT1-70 Part Data Attributes
|
12NT1-70
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12NT1-70
Honeywell Sensing and Control
Toggle Switch, DP3T, Latched And Momentary, 18A, 28VDC, Solder Terminal, Standard Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 22.6 mm | |
Body Height | 34.4 mm | |
Body Length or Diameter | 33.4 mm | |
Contact (AC) Max Rating R Load | 11A@115VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | IP67; IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DP3T | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |