Part Details for 12MTFX24K0-20M by Megladon Manufacturing Group Ltd
Overview of 12MTFX24K0-20M by Megladon Manufacturing Group Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M |
Price & Stock for 12MTFX24K0-20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
705-12MTFX24K0-20M
|
Mouser Electronics | Fiber Optic Cable Assemblies Singlemode 12F MPO(f) to MPO(f) Method B 3mm Yellow Indoor Plenum, 20 Meter RoHS: Compliant | 5 |
|
$165.0000 | Buy Now |