Part Details for 12MIC 3M266X LF AO 3MIL TP 4IN by 3M Interconnect
Overview of 12MIC 3M266X LF AO 3MIL TP 4IN by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
663MILFT | Renesas Electronics Corporation | PLL Building Block | |
553MILFT | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer | |
663MILF | Renesas Electronics Corporation | PLL Building Block |
Price & Stock for 12MIC 3M266X LF AO 3MIL TP 4IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M10799-ND
|
DigiKey | LAPPING FILM ALUM OXIDE 12U 4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
289 In Stock |
|
$0.9161 / $2.2200 | Buy Now |