Part Details for 12KEY by Velleman Inc
Results Overview of 12KEY by Velleman Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12KEY Information
12KEY by Velleman Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 12KEY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6548
|
Newark | 12 Key Keyboard - Common Output - Blister-Packed/Blister Card |Velleman 12KEY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $6.4100 | Buy Now |
|
Onlinecomponents.com | Keypad 12 Key 20mA 24VDC RoHS: Compliant |
6 In Stock |
|
$5.9500 / $10.4200 | Buy Now |