Part Details for 12GM5MX by Switchcraft Conxall
Overview of 12GM5MX by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12GM5MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K2078
|
Newark | Connector, Din, Plug, 5 Position, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Colour:Gray, Connector Colour:Grey Rohs Compliant: Yes |Switchcraft/conxall 12GM5MX Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC2389-ND
|
DigiKey | CONN PLUG MALE DIN 5POS SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7643 / $12.8400 | Buy Now |
DISTI #
502-12GM5MX
|
Mouser Electronics | Circular DIN Connectors 5 PIN MALE PLUG RoHS: Compliant | 1550 |
|
$6.6300 / $11.7300 | Buy Now |
DISTI #
70214232
|
RS | 12GM Series 5 Pole Din Connector Plug 3A 34 V dc Snap Lock | Switchcraft 12GM5MX RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0100 / $10.0200 | RFQ |
|
Onlinecomponents.com | Conn Circular DIN PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$6.9000 / $20.2400 | Buy Now |
DISTI #
000000000002116348
|
Sager | Circular DIN Connectors 5 PIN MALE PLUG | 0 |
|
Buy Now | |
DISTI #
1298158
|
element14 Asia-Pacific | CONNECTOR, DIN, PLUG, 5 POSITION RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.4556 | Buy Now |
DISTI #
1298158
|
Farnell | CONNECTOR, DIN, PLUG, 5 POSITION RoHS: Compliant Min Qty: 300 Lead time: 34 Weeks, 4 Days Container: Each | 0 |
|
$6.3922 / $8.8160 | Buy Now |
|
Master Electronics | Conn Circular DIN PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$6.9000 / $20.2400 | Buy Now |