-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 0.02ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7859
|
Newark | Current Sense Resistor, 0.02 Ohm, 2W, 1%, Resistance:0.02Ohm, Product Range:10 Series, Power Rating:2W, Resistor Technology:Wirewound, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Product Length:10.6Mm Rohs Compliant: Yes |Ohmite 12FR020E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.4800 | Buy Now |
DISTI #
12FR020E-ND
|
DigiKey | RES 0.02 OHM 1% 2W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3719 In Stock |
|
$0.9167 / $2.3000 | Buy Now |
DISTI #
2485-12FR020E-ND
|
DigiKey | RES 0.02 OHM 1% 2W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1.9700 | Buy Now |
DISTI #
588-12FR020E
|
Mouser Electronics | Current Sense Resistors - Through Hole 2watts 0.02OHMS 1% RoHS: Compliant | 3 |
|
$1.3000 / $2.3000 | Buy Now |
DISTI #
70023661
|
RS | Resistor, Wirewound, Res 0.02 Ohms, 2 W, Tol 1%, Axial, Silicone, Curr-Sense | Ohmite 12FR020E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.02 Ohm 1% 2W Silicone AXL RoHS: Compliant |
1475 In Stock |
|
$1.3200 / $1.9700 | Buy Now |
DISTI #
62284473
|
Verical | Res Wirewound 0.02 Ohm 1% 2W Silicone AXL Min Qty: 30 Package Multiple: 10 | Americas - 1470 |
|
$1.7139 / $2.6093 | Buy Now |
DISTI #
12FR020E
|
TTI | Current Sense Resistors - Through Hole 2watts 0.02OHMS 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 6170 In Stock |
|
$1.3600 / $1.8600 | Buy Now |
DISTI #
1633907
|
element14 Asia-Pacific | RESISTOR, R02, 1%, 2W RoHS: Compliant Min Qty: 1 Container: Each | 141 |
|
$1.4825 / $2.4387 | Buy Now |
DISTI #
1633907
|
Farnell | RESISTOR, R02, 1%, 2W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 0 Days Container: Each | 141 |
|
$1.4683 / $2.6103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12FR020E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
12FR020E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 0.02ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 39.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.6 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% |