-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 0.01ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7857
|
Newark | Current Sense Resistor, 0.01 Ohm, 2W, 1%, Axial Leaded, Resistance:0.01Ohm, Product Range:10 Series, Power Rating:2W, Resistor Technology:Wirewound, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Product Width:- Rohs Compliant: Yes |Ohmite 12FR010E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 251 |
|
$1.0500 | Buy Now |
DISTI #
34P1607
|
Newark | Through Hole Current Sense Resistor, 10 Series, 0.01 Ohm, 2 W, - 1%, Axial Leaded Rohs Compliant: Yes |Ohmite 12FR010E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $3.1600 | Buy Now |
DISTI #
12FR010E-ND
|
DigiKey | RES 0.01 OHM 1% 2W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
4600 In Stock |
|
$1.1927 / $2.9300 | Buy Now |
DISTI #
588-12FR010E
|
Mouser Electronics | Current Sense Resistors - Through Hole 2watts 0.01OHMS 1% RoHS: Compliant | 869 |
|
$1.2000 / $2.5900 | Buy Now |
DISTI #
70022566
|
RS | Resistor, Wirewound, Res 0.01 Ohms, 2 W, Tol 1%, Axial, Silicone, Curr-Sense | Ohmite 12FR010E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 107 |
|
$1.8400 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.01 Ohm 1% 2W Silicone AXL RoHS: Compliant |
1287 In Stock |
|
$1.2100 / $2.1300 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 179 |
|
$4.6250 / $7.5000 | Buy Now | |
|
Quest Components | 25 |
|
$6.0000 / $9.0000 | Buy Now | |
DISTI #
12FR010E
|
TTI | Current Sense Resistors - Through Hole 2watts 0.01OHMS 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 7010 In Stock |
|
$1.2800 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12FR010E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
12FR010E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 0.01ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 39.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.6 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% |