Part Details for 12FR010 by Ohmite Mfg Co
Overview of 12FR010 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 12FR010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F4971
|
Newark | Current Sense Resistor, 0.01 Ohm, 2W, 1%, Resistance:0.01Ohm, Product Range:10 Series, Power Rating:2W, Resistor Technology:Wirewound, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Product Length:10.6Mm Rohs Compliant: No |Ohmite 12FR010 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 0.01 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 960 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, WIRE WOUND, 2 W, 1 %, 0.01 OHM, THROUGH HOLE MOUNT | 760 |
|
$1.9058 / $3.4650 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, WIRE WOUND, 2 W, 1 %, 0.01 OHM, THROUGH HOLE MOUNT | 216 |
|
$2.1368 / $3.4650 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, WIRE WOUND, 2 W, 1 %, 0.01 OHM, THROUGH HOLE MOUNT | 40 |
|
$4.6384 / $6.9576 | Buy Now |
Part Details for 12FR010
12FR010 CAD Models
12FR010 Part Data Attributes
|
12FR010
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
12FR010
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 0.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 39.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% |