Part Details for 12FR005 by Ohmite Mfg Co
Overview of 12FR005 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 12FR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P0527
|
Newark | 2W 10 Series .005 Ohm 1% |Ohmite 12FR005 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
12FR005-ND
|
DigiKey | RES 0.005 OHM 1% 2W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
62 In Stock |
|
$2.0000 / $4.2000 | Buy Now |
DISTI #
588-12FR005
|
Mouser Electronics | Current Sense Resistors - Through Hole 2WATTS 0.005OHMS 1% RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Res Wirewound 0.005 Ohm 1% 2W ±50ppm/°C Conformal Coated AXL |
50 In Stock |
|
$1.7900 / $4.8700 | Buy Now |
DISTI #
51652101
|
Verical | Res Wirewound 0.005 Ohm 1% 2W ±50ppm/°C Silicone AXL Min Qty: 20 Package Multiple: 10 Date Code: 1314 | Americas - 50 |
|
$4.4317 / $6.0338 | Buy Now |
|
Master Electronics | Res Wirewound 0.005 Ohm 1% 2W ±50ppm/°C Conformal Coated AXL |
50 In Stock |
|
$1.7900 / $4.8700 | Buy Now |
Part Details for 12FR005
12FR005 CAD Models
12FR005 Part Data Attributes:
|
12FR005
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
12FR005
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 0.005ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 39.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% |