There are no models available for this part yet.
Overview of 12FM-1.0ST(LF)(SN) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93L12FM | Rochester Electronics LLC | 93L12 - Multiplexer | |
CR12FM-12B#BB0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use, TO-220FP, /Tube | |
BCR12FM-12LC#BG0 | Renesas Electronics Corporation | 600V - 12A - Triac Medium Power Use |
Price & Stock for 12FM-1.0ST(LF)(SN) by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
306-12FM1.0STLFSN
|
Mouser Electronics | FFC & FPC Connectors FM CONNECTOR (SIDE) RoHS: Compliant | 0 |
|
$0.3490 / $0.7700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.3720 | Buy Now |