Part Details for 12F.05000063AG12S1B02 by Guangzhou Xucheng Electronic Technology Co Ltd
Overview of 12F.05000063AG12S1B02 by Guangzhou Xucheng Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12F.05000063AG12S1B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50A SMD Fuse 500mA 63V 1206 Disposable fuses ROHS | 2640 |
|
$0.0413 / $0.0736 | Buy Now |
Part Details for 12F.05000063AG12S1B02
12F.05000063AG12S1B02 CAD Models
12F.05000063AG12S1B02 Part Data Attributes
|
12F.05000063AG12S1B02
Guangzhou Xucheng Electronic Technology Co Ltd
Buy Now
|
Compare Parts:
12F.05000063AG12S1B02
Guangzhou Xucheng Electronic Technology Co Ltd
|
Samacsys Manufacturer | Xucheng Elec |