Part Details for 12EP1 by TE Connectivity
Overview of 12EP1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 12EP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
592-12EP1
|
Mouser Electronics | Power Line Filters RFI Power Line Filtr RoHS: Compliant | 119 |
|
$35.7500 / $43.3200 | Buy Now |
DISTI #
COR12EP1
|
Heilind Electronics | 2-6609037-6 12EP1=F8217 | Americas - 123 in Stock |
|
$44.0000 / $46.1291 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 12A 250VAC Quick Connect Flange Mount RoHS: Compliant |
111 In Stock |
|
$32.8600 / $41.7800 | Buy Now |
DISTI #
63451690
|
Verical | Power Line Filter 50Hz/60Hz 12A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2151 | Americas - 107 |
|
$39.9474 / $52.8861 | Buy Now |
DISTI #
2-6609037-6
|
TTI | Power Line Filters 12EP1 POWER LINE SINGLE PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each |
Americas - 8 In Stock |
|
$34.6700 / $37.1300 | Buy Now |
DISTI #
COR12EP1
|
Interstate Connecting Components | 2-6609037-6 12EP1=F8217 | 41 |
|
$44.0000 / $46.1291 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 12A 250VAC Quick Connect Flange Mount RoHS: Compliant |
111 In Stock |
|
$32.8600 / $41.7800 | Buy Now |
Part Details for 12EP1
12EP1 CAD Models
12EP1 Part Data Attributes
|
12EP1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
12EP1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 70 dB | |
Insertion Loss@Frequency-Min | 12 dB | |
Leakage Current-Max | 0.25 mA | |
Length | 113.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |