Part Details for 12DP1-60SDC by Amperite Co
Overview of 12DP1-60SDC by Amperite Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12DP1-60SDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1622
|
Newark | Time Delay Relay, Dpdt, 60S, 240Vac, Contact Voltage Vdc:-, Time Min:1S, Time Max:60S, Product Range:Dc10 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240Vac |Amperite 12DP1-60SDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70200074
|
RS | Relay SS Digital CMOS Time Delay DPDT On Delay 10 A 12V DC 1 to 60 Sec Knob adj | AMPERITE CO/OLYMPIC CONTROLS CORP 12DP1-60SDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$87.7400 / $109.6800 | Buy Now |