Part Details for 12CWQ10FNTR by SMC Diode Solutions
Overview of 12CWQ10FNTR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12CWQ10FNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12CWQ10FNTR-SMC
|
TME | Diode: Schottky rectifying, SMD, 100V, 12A, DPAK, reel,tape Min Qty: 1 | 0 |
|
$0.2470 / $0.7430 | RFQ |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 100V DPAK | 1430 |
|
RFQ |
Part Details for 12CWQ10FNTR
12CWQ10FNTR CAD Models
12CWQ10FNTR Part Data Attributes:
|
12CWQ10FNTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
12CWQ10FNTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |