Diodes
12CWQ04FNPBF
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3

Overview of 12CWQ04FNPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 12CWQ04FNPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12CWQ04FNPBF by International Rectifier

12CWQ04FNPBF
International Rectifier
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-252AA
Package Description
SIMILAR TO TO-252AA, DPAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.69 V
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
550 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
800 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. 12CWQ04FNPBF
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
    VS

Alternate Parts for 12CWQ04FNPBF

This table gives cross-reference parts and alternative options found for 12CWQ04FNPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12CWQ04FNPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
12CWQ04FNTR Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 12CWQ04FNPBF vs 12CWQ04FNTR
12CWQ04FN Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 12CWQ04FNPBF vs 12CWQ04FN
12CWQ04FNTRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 12CWQ04FNPBF vs 12CWQ04FNTRPBF
12CWQ04FN Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors 12CWQ04FNPBF vs 12CWQ04FN
12CWQ04FNTRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 12CWQ04FNPBF vs 12CWQ04FNTRR
12CWQ04FNTRRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 12CWQ04FNPBF vs 12CWQ04FNTRRPBF
Part Number Description Manufacturer Compare
12CWQ04FNTRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 12CWQ04FNPBF vs 12CWQ04FNTRPBF
NRVBD1035CTLT4G Schottky Power Rectifier, Switch-mode, 35 V, 10 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified onsemi 12CWQ04FNPBF vs NRVBD1035CTLT4G
NRVBD1035VCTLT4G Schottky Power Rectifier, Switch-mode, 10 A, 35 V, 2500-REEL, Automotive Qualified onsemi 12CWQ04FNPBF vs NRVBD1035VCTLT4G
MBRD1035CTL 5A, 35V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 onsemi 12CWQ04FNPBF vs MBRD1035CTL
MBRD1035CTLT4 5A, 35V, SILICON, RECTIFIER DIODE Motorola Mobility LLC 12CWQ04FNPBF vs MBRD1035CTLT4
MBRD1035CTL Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon, PLASTIC, DPAK-3 Diodes Incorporated 12CWQ04FNPBF vs MBRD1035CTL
12CWQ04FN Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors 12CWQ04FNPBF vs 12CWQ04FN
12CWQ04FN Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 12CWQ04FNPBF vs 12CWQ04FN
12CWQ04FNTRRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 International Rectifier 12CWQ04FNPBF vs 12CWQ04FNTRRPBF
MBRD1035CTL 5A, 35V, SILICON, RECTIFIER DIODE Motorola Mobility LLC 12CWQ04FNPBF vs MBRD1035CTL

Related Parts for 12CWQ04FNPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12CWQ04FNPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12CWQ04FNPBF by International Rectifier

  • Please alert me when 12CWQ04FNPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12CWQ04FNPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12CWQ04FNPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12CWQ04FNPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12CWQ04FNPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12CWQ04FNPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: