Part Details for 12CWQ03FNTR by SMC Diode Solutions
Results Overview of 12CWQ03FNTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12CWQ03FNTR Information
12CWQ03FNTR by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 12CWQ03FNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12CWQ03FNTR-SMC
|
TME | Diode: Schottky rectifying, DPAK, SMD, 30V, 12A, reel,tape Min Qty: 1 | 0 |
|
$0.2470 / $0.7380 | RFQ |
Part Details for 12CWQ03FNTR
12CWQ03FNTR CAD Models
12CWQ03FNTR Part Data Attributes
|
12CWQ03FNTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
12CWQ03FNTR
SMC Diode Solutions
Select a part to compare: |
Samacsys Manufacturer | SMC Diode Solutions |