Part Details for 12CGQ150SCS by International Rectifier
Overview of 12CGQ150SCS by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 12CGQ150SCS
12CGQ150SCS CAD Models
12CGQ150SCS Part Data Attributes
|
12CGQ150SCS
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
12CGQ150SCS
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 150V V(RRM), Silicon, TO-254AA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | S-XSFM-P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for 12CGQ150SCS
This table gives cross-reference parts and alternative options found for 12CGQ150SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12CGQ150SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12CGQ150SCX | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 150V V(RRM), Silicon, TO-254AA, | Infineon Technologies AG | 12CGQ150SCS vs 12CGQ150SCX |
12CGQ150SCXPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 150V V(RRM), Silicon, TO-254AA | International Rectifier | 12CGQ150SCS vs 12CGQ150SCXPBF |
12CGQ150SCX | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 150V V(RRM), Silicon, TO-254AA | International Rectifier | 12CGQ150SCS vs 12CGQ150SCX |