Part Details for 12C24-P125-I10-AQ-Z11 by Advanced Energy Industries Inc
Overview of 12C24-P125-I10-AQ-Z11 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U60FT-TP1250 | Renesas Electronics Corporation | Board-level USB interface for LON FT networks for any edge server, gateway, controller or device |
Price & Stock for 12C24-P125-I10-AQ-Z11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-12C24-P125-I10-AQ-Z11-ND
|
DigiKey | HPC-SERIES DC TO HVDC CONVERTER, Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,912.4800 | Buy Now |
DISTI #
12C24-P125-I10-AQ-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 12000V 10.5mA 125W PCB Mount - Bulk (Alt: 12C24-P125-I10-AQ-) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$1,736.9384 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,848.9900 / $1,950.3000 | Buy Now |
Part Details for 12C24-P125-I10-AQ-Z11
12C24-P125-I10-AQ-Z11 CAD Models
12C24-P125-I10-AQ-Z11 Part Data Attributes
|
12C24-P125-I10-AQ-Z11
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
12C24-P125-I10-AQ-Z11
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 203.2 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0105 A | |
Output Voltage-Max | 12000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 125 W | |
Trim/Adjustable Output | YES | |
Width | 114.3 mm |