There are no models available for this part yet.
Overview of 12C24-P125-DAR-H by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP125ARHZ | Analog Devices | 500mA LDO Adjustable Vout | |
ADP125CP-EVALZ | Analog Devices | 500mA LDO Eval Board(LFCSP) | |
ADP125ARHZ-R7 | Analog Devices | 500mA LDO Adjustable Vout |
Price & Stock for 12C24-P125-DAR-H by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-12C24-P125-DAR-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,951.7700 | Buy Now | |
DISTI #
12C24-P125-DAR-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 12000V 10.5mA 125W Chassis Mount - Bulk (Alt: 12C24-P125-DAR-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,772.6234 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,886.9700 / $1,990.3700 | Buy Now |