Part Details for 12C24-N125-I5-DA by Advanced Energy Industries Inc
Overview of 12C24-N125-I5-DA by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191N125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
SIT9120AI-2B1-XXN125.000000 | SiTime | SIT9120AI-2B1-XXN125.000000 | |
SIT9386AE-2B2-33N125.000000 | SiTime | SIT9386AE-2B2-33N125.000000 |
Price & Stock for 12C24-N125-I5-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-12C24-N125-I5-DA-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,850.3800 | Buy Now |
DISTI #
12C24-N125-I5-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 12000V 10.5mA 125W Chassis Mount - Bulk (Alt: 12C24-N125-I5-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,639.2131 | Buy Now |
DISTI #
324-2C24-N12DA
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -12kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls, Male DA-15 type connector | 0 |
|
$1,850.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,809.5200 / $1,912.4400 | Buy Now |
Part Details for 12C24-N125-I5-DA
12C24-N125-I5-DA CAD Models
12C24-N125-I5-DA Part Data Attributes
|
12C24-N125-I5-DA
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
12C24-N125-I5-DA
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |