Part Details for 12C14X51SC by Altech Corporation
Overview of 12C14X51SC by Altech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12C14X51SC
12C14X51SC CAD Models
12C14X51SC Part Data Attributes
|
12C14X51SC
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
12C14X51SC
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SUPER FAST | |
Body Height | 51 mm | |
Body Length or Diameter | 14 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 14X51mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 12 A | |
Rated Voltage(AC) | 690 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |