Part Details for 12BH11 by Toshiba America Electronic Components
Overview of 12BH11 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 12BH11
12BH11 CAD Models
12BH11 Part Data Attributes
|
12BH11
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
12BH11
Toshiba America Electronic Components
RECTIFIER DIODE,100V V(RRM),STR-M6
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 75 °C | |
Output Current-Max | 12 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |