Part Details for 12B by Switchcraft Conxall
Results Overview of 12B by Switchcraft Conxall
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12B Information
12B by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28234ZAYA | Texas Instruments | C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 179-NFBGA -40 to 85 | |
TMS320F28334PTPS | Texas Instruments | Delfino™ 32-bit MCU with 150 MIPS, FPU, 256 KB Flash, EMIF, 12b ADC 176-HLQFP | |
TMS320F28332PTPS | Texas Instruments | Delfino™ 32-bit MCU with 100 MIPS, FPU, 128 KB flash, EMIF, 12b ADC 176-HLQFP |
Price & Stock for 12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F665
|
Newark | Phone Conn, 1/4" Stereoplug, 3Pos, Panel, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:1/... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4225 |
|
$2.4500 / $3.4000 | Buy Now |
DISTI #
SC1094-ND
|
DigiKey | CONN JACK STEREO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1841 In Stock |
|
$3.1780 / $5.5200 | Buy Now |
DISTI #
502-12B
|
Mouser Electronics | Phone Connectors 3 CONDUCTOR 1/4" RoHS: Compliant | 2127 |
|
$2.4800 / $3.9400 | Buy Now |
DISTI #
70214165
|
RS | Stereo 3 Conductor Jack, 1/4", w/Nut & Washer, Double Open Circuit, 12B Series | Switchcraft 12B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4201 |
|
$3.0600 / $3.9800 | Buy Now |
DISTI #
SWC12B
|
Heilind Electronics | LITTEL JAX ROHS STEREO HEADPHONE JACK | Americas - 6573 in Stock |
|
$2.8750 / $3.6800 | Buy Now |
|
Onlinecomponents.com | Audio Connector - Phone Jack - Female - Stereo - 6.35mm(0.250") Headphone - 1A 25VDC - 3/8"-32 Threa... more RoHS: Compliant |
5088 In Stock |
|
$2.3900 / $3.5400 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
DISTI #
12B
|
TTI | Phone Connectors 3 CONDUCTOR 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 13236 In Stock |
|
$2.4000 / $2.9800 | Buy Now |
DISTI #
SWC12B
|
Interstate Connecting Components | LITTEL JAX ROHS STEREO HEADPHONE JACK | 1315 |
|
$2.8750 / $3.6800 | Buy Now |
DISTI #
000000000000069856
|
Sager | Phone Connectors 3 CONDUCTOR 1/4 Min Qty: 1 | 208 |
|
$3.4400 / $3.9100 | Buy Now |
Part Details for 12B
12B CAD Models
12B Part Data Attributes
|
12B
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
12B
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Lug Terminal, Jack,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Audio Type | STEREO | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |