Part Details for 12TL1-8F by Honeywell Sensing and Control
Overview of 12TL1-8F by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 12TL1-8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0057
|
Newark | Sealed Oi Switch Ms27738-26F |Honeywell 12TL1-8F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.2100 / $95.7100 | Buy Now |
DISTI #
480-12TL1-8F-ND
|
DigiKey | SEALED OI SWITCH MS27738-26F Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1184 | Buy Now |
DISTI #
785-12TL1-8F
|
Mouser Electronics | Toggle Switches MS27738-26F RoHS: Compliant | 0 |
|
$70.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.3600 / $166.4400 | Buy Now |
DISTI #
12TL1-8F
|
TTI | Toggle Switches MS27738-26F Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$50.9100 / $62.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$62.3600 / $166.4400 | Buy Now |
Part Details for 12TL1-8F
12TL1-8F CAD Models
12TL1-8F Part Data Attributes
|
12TL1-8F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12TL1-8F
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 30.99 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |