Part Details for 12THMEJ100 by Cooper Industries
Overview of 12THMEJ100 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 12THMEJ100
12THMEJ100 CAD Models
12THMEJ100 Part Data Attributes
|
12THMEJ100
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
12THMEJ100
Cooper Industries
Electric Fuse, 100A, 12000VAC, 12000VDC, 63000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 20000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 12000 V | |
Rated Voltage(DC) | 12000 V | |
Reference Standard | BS; DIN 43625; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 12THMEJ100
This table gives cross-reference parts and alternative options found for 12THMEJ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12THMEJ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12THMEJ100 | Electric Fuse, 100A, 12000VAC, 63000A (IR), Inline/holder, | Cornell Dubilier Electronics Inc | 12THMEJ100 vs 12THMEJ100 |