Datasheets
12T10W-12 by:

Fixed Attenuator, 0MHz Min, 12400MHz Max, ROHS COMPLIANT PACKAGE

Part Details for 12T10W-12 by Cobham RFMW Solutions

Overview of 12T10W-12 by Cobham RFMW Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for 12T10W-12

12T10W-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

12T10W-12 Part Data Attributes

12T10W-12 Cobham RFMW Solutions
Buy Now Datasheet
Compare Parts:
12T10W-12 Cobham RFMW Solutions Fixed Attenuator, 0MHz Min, 12400MHz Max, ROHS COMPLIANT PACKAGE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AEROFLEX/INMET INC
Reach Compliance Code unknown
Additional Feature TNC-F; TNC-M, I/P POWER-MAX(PEAK)=500W
Attenuation-Nom 12 dB
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 40 dBm
JESD-609 Code e4
Operating Frequency-Max 12400 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
RF/Microwave Device Type FIXED ATTENUATOR
Terminal Finish Gold (Au)
VSWR-Max 1.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12T10W-12 by Cobham RFMW Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12T10W-12 by Cobham RFMW Solutions

Select Manufacturer
Which Manufacturer of 12T10W-12 would you like to use for your alert(s)?
  • Please alert me when 12T10W-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12T10W-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12T10W-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12T10W-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12T10W-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12T10W-12 by Cobham RFMW Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: