Part Details for 12R2VAM1016RFN2110 by Fenghua (HK) Electronics Ltd
Overview of 12R2VAM1016RFN2110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12R2VAM1016RFN2110
12R2VAM1016RFN2110 CAD Models
12R2VAM1016RFN2110 Part Data Attributes
|
12R2VAM1016RFN2110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
12R2VAM1016RFN2110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 12R2VAM1016RFN2110
This table gives cross-reference parts and alternative options found for 12R2VAM1016RFN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12R2VAM1016RFN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12R2VAM1016RFN411P | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VAM1016RFN2110 vs 12R2VAM1016RFN411P |
22R2VAM1016RFN911M | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VAM1016RFN2110 vs 22R2VAM1016RFN911M |
R2GRL2R2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF | Changzhou Huawei Electronics Co Ltd | 12R2VAM1016RFN2110 vs R2GRL2R2M |
12R2VAM1016RFN511C | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VAM1016RFN2110 vs 12R2VAM1016RFN511C |
22R2VAM1016RFN511M | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VAM1016RFN2110 vs 22R2VAM1016RFN511M |
82R2VAM1016RFN411B | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VAM1016RFN2110 vs 82R2VAM1016RFN411B |
12R2VAM1016RFN311C | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VAM1016RFN2110 vs 12R2VAM1016RFN311C |
12R2VAM1016RFN711M | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VAM1016RFN2110 vs 12R2VAM1016RFN711M |
400CFX2R2MEFCKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 12R2VAM1016RFN2110 vs 400CFX2R2MEFCKC10X16 |
22R2VAM1016RFN911B | CAP,AL2O3,2.2UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2VAM1016RFN2110 vs 22R2VAM1016RFN911B |