Part Details for 12R2LFM0511RXN511J by Fenghua (HK) Electronics Ltd
Overview of 12R2LFM0511RXN511J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12R2LFM0511RXN511J
12R2LFM0511RXN511J CAD Models
12R2LFM0511RXN511J Part Data Attributes
|
12R2LFM0511RXN511J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
12R2LFM0511RXN511J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 20 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 12R2LFM0511RXN511J
This table gives cross-reference parts and alternative options found for 12R2LFM0511RXN511J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12R2LFM0511RXN511J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82R2LFM0511RX05E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | 12R2LFM0511RXN511J vs 82R2LFM0511RX05E |
82R2LFM0511RTN7E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | 12R2LFM0511RXN511J vs 82R2LFM0511RTN7E |
12R2LFM0511RXN211F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | 12R2LFM0511RXN511J vs 12R2LFM0511RXN211F |
82R2LFM0511LWN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | 12R2LFM0511RXN511J vs 82R2LFM0511LWN00 |
82R2LFM0511LW00N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | 12R2LFM0511RXN511J vs 82R2LFM0511LW00N |
82R2LFM0511RX05M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | 12R2LFM0511RXN511J vs 82R2LFM0511RX05M |
12R2LFM0511LLN711D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | 12R2LFM0511RXN511J vs 12R2LFM0511LLN711D |
12R2LFM0511RTN711F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | 12R2LFM0511RXN511J vs 12R2LFM0511RTN711F |
82R2LFM0511RT00D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | 12R2LFM0511RXN511J vs 82R2LFM0511RT00D |
12R2LFM0511RXN111A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | 12R2LFM0511RXN511J vs 12R2LFM0511RXN111A |