Part Details for 12R2LFM0405MVN78FM by Fenghua (HK) Electronics Ltd
Overview of 12R2LFM0405MVN78FM by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12R2LFM0405MVN78FM
12R2LFM0405MVN78FM CAD Models
12R2LFM0405MVN78FM Part Data Attributes
|
12R2LFM0405MVN78FM
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
12R2LFM0405MVN78FM
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 13 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 12R2LFM0405MVN78FM
This table gives cross-reference parts and alternative options found for 12R2LFM0405MVN78FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12R2LFM0405MVN78FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22R2LFM0405MVN38FC | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2LFM0405MVN78FM vs 22R2LFM0405MVN38FC |
82R2LFM0405MV04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 12R2LFM0405MVN78FM vs 82R2LFM0405MV04J |
12R2LFM0405MVN485D | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2LFM0405MVN78FM vs 12R2LFM0405MVN485D |
82R2LFM0405MVN98FA | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2LFM0405MVN78FM vs 82R2LFM0405MVN98FA |
22R2LFM0405MVN28EC | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2LFM0405MVN78FM vs 22R2LFM0405MVN28EC |
UML1H2R2MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | 12R2LFM0405MVN78FM vs UML1H2R2MDD1TE |
22R2LFM0405MVN281R | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2LFM0405MVN78FM vs 22R2LFM0405MVN281R |
ESRM500ETA2R2MD05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | 12R2LFM0405MVN78FM vs ESRM500ETA2R2MD05D |
12R2LFM0405MVN781F | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 12R2LFM0405MVN78FM vs 12R2LFM0405MVN781F |
UMA1H2R2MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | 12R2LFM0405MVN78FM vs UMA1H2R2MDD1CC |