Part Details for 12PESA503MB78EJ by TE Connectivity
Overview of 12PESA503MB78EJ by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12PESA503MB78EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12PESA503MB78EJ-ND
|
DigiKey | POT 50K OHM 1/4W PLASTIC LINEAR Min Qty: 1000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0535 | Buy Now |
DISTI #
1-1623754-8
|
Avnet Americas | Rotary Potentiometer, Conductive Polymer, 50 kOhm, 1Turn, Linear, 250 mW, ± 20% - Tape and Reel (Alt: 1-1623754-8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 12P/E 50KA 3.2X22SL<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$10.7800 / $30.3100 | Buy Now |
|
Master Electronics | 12P/E 50KA 3.2X22SL<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$10.7800 / $30.3100 | Buy Now |
Part Details for 12PESA503MB78EJ
12PESA503MB78EJ CAD Models
12PESA503MB78EJ Part Data Attributes
|
12PESA503MB78EJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
12PESA503MB78EJ
TE Connectivity
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.25W, 50000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 20% |
Alternate Parts for 12PESA503MB78EJ
This table gives cross-reference parts and alternative options found for 12PESA503MB78EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12PESA503MB78EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1623754-8 | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.25W, 50000ohm, ROHS COMPLIANT | TE Connectivity | 12PESA503MB78EJ vs 1-1623754-8 |